Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2,967.770 |
5+ | $2,852.990 |
10+ | $2,754.610 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,967.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9778 0101000
Newark Part No.15B3943
Technical Datasheet
Coaxial Cable Type-
Wire Gauge20AWG
Conductor Area CSA-
Impedance40ohm
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorChrome
Jacket MaterialCPE
Conductor MaterialTinned Copper
No. of Max Strands x Strand Size26 x 34AWG
External Diameter5.969mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
-
Reel Length (Imperial)
1000ft
Jacket Color
Chrome
Conductor Material
Tinned Copper
External Diameter
5.969mm
SVHC
No SVHC (10-Jun-2022)
Wire Gauge
20AWG
Impedance
40ohm
Reel Length (Metric)
304.8m
Jacket Material
CPE
No. of Max Strands x Strand Size
26 x 34AWG
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate