Print Page
Image is for illustrative purposes only. Please refer to product description.

7,000 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9,566.550 |
| 5+ | $9,196.580 |
| 10+ | $8,879.450 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$9,566.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No9951 0091000
Newark Part No.87K7457
Technical Datasheet
Cable ShieldingShielded
No. of Conductors1Conductor
Wire Gauge16AWG
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorWhite
No. of Max Strands x Strand Size19 x 29AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter3.632mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Jacket Color
White
Conductor Material
Tinned Copper
External Diameter
3.632mm
Product Range
-
No. of Conductors
1Conductor
Conductor Area CSA
-
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
19 x 29AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
