Quantity | Price |
---|---|
1+ | $19.280 |
5+ | $18.540 |
10+ | $17.900 |
Product Information
Product Overview
The AX101852 is a black Termination Station Tool made of very durable plastic and its low profile will make it an easy tool to use and carry. It is suitable for use with the modular connector. It is an ergonomically designed holder that provides stability to the GigaFlex module during the termination process. The station has pockets with locking features that steadily hold either MDVO-style or Keystone-style GigaFlex modules during pair placement and wire termination. Cable retainers on each end of the station will secure and hold cables during the pair placements process. The flat bottom surface will provide the required stability to safely terminate the modules.
- Ergonomically designed for ease of use and maximum security
- Cable retainers to hold cable during pair placement process
- For long-term product performance
Applications
Maintenance & Repair
Technical Specifications
Cable Termination Tool
-
Belden Modular Connectors, 0GX, CAT6+, Cat5e MDVO, Mediaflex Gigaflex Inserts
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate