Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBELDEN
Manufacturer Part NoAX101878
Newark Part No.70J9321
Technical Datasheet
No. of Contacts-
Gender-
Contact Plating-
Connector Body MaterialPlastic Body
Connector ColourAlmond
External Diameter-
Product Range-
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
Almond
Product Range
-
Gender
-
Connector Body Material
Plastic Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate