Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELDEN
Manufacturer Part NoFSNS6RCAU-25
Newark Part No.30AK5615
Product RangeProSNS Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $7.820 |
Price for:Each
Minimum: 25
Multiple: 25
$195.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoFSNS6RCAU-25
Newark Part No.30AK5615
Product RangeProSNS Series
Technical Datasheet
No. of Contacts1Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Connector ColourGreen
External Diameter-
Product RangeProSNS Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Green
Product Range
ProSNS Series
Gender
Plug
Connector Body Material
Brass Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate