New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Networking Cable
                                                                                                  Print Page

                                                                                                  XCB1 D871000

                                                                                                  Networking Cable, Cross Connect, Unshielded, Cat5, 24 AWG, 1000 ft, 304.8 m

                                                                                                  BELDEN
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BELDEN XCB1 D871000
                                                                                                  ManufacturerBELDEN
                                                                                                  Manufacturer Part NoXCB1 D871000
                                                                                                  Newark Part No.10K4049
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BELDEN
                                                                                                  ManufacturerBELDEN
                                                                                                  Manufacturer Part NoXCB1 D871000
                                                                                                  Newark Part No.10K4049
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable ShieldingUnshielded
                                                                                                  LAN CategoryCat5
                                                                                                  Wire Gauge24AWG
                                                                                                  Conductor Area CSA-
                                                                                                  Reel Length (Imperial)1000ft
                                                                                                  Reel Length (Metric)304.8m
                                                                                                  No. of Pairs1 Pair
                                                                                                  Jacket ColorBlue, White
                                                                                                  No. of Max Strands x Strand SizeSolid
                                                                                                  Voltage Rating-
                                                                                                  Jacket Material-
                                                                                                  Conductor MaterialCopper
                                                                                                  External Diameter-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The XCB1 D871000 is a 1-pair 1000ft Unshielded Cable with 24AWG solid bare copper conductors and a PVC insulation. This 22208250, 22208253, 22208226, 22208228 plenum B-Plus cross-connect multi-conductor cable comes with a blue and white/blue jacket. This cable meets category 5 next performance requirements as specified by TIA/EIA 568 B-2 standard. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.

                                                                                                  • UL1685 UL loading Flame test
                                                                                                  • 60°C UL Temperature rating

                                                                                                  Applications

                                                                                                  Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio

                                                                                                  Technical Specifications

                                                                                                  Cable Shielding

                                                                                                  Unshielded

                                                                                                  Wire Gauge

                                                                                                  24AWG

                                                                                                  Reel Length (Imperial)

                                                                                                  1000ft

                                                                                                  No. of Pairs

                                                                                                  1 Pair

                                                                                                  No. of Max Strands x Strand Size

                                                                                                  Solid

                                                                                                  Jacket Material

                                                                                                  -

                                                                                                  External Diameter

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  LAN Category

                                                                                                  Cat5

                                                                                                  Conductor Area CSA

                                                                                                  -

                                                                                                  Reel Length (Metric)

                                                                                                  304.8m

                                                                                                  Jacket Color

                                                                                                  Blue, White

                                                                                                  Voltage Rating

                                                                                                  -

                                                                                                  Conductor Material

                                                                                                  Copper

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.