Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoI88-SU1Z AH
Newark Part No.47T2134
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration-
Contact Current AC Max3A
Contact Voltage AC Max240V
Operating Force Max6.5N
Product Range-
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The I88-SU1Z AH is a Plastic Bodied Limit Switch with standard actuator to DIN EN 5004, hinged snap lid and M 20 x 1 cable entry. It has PA 6 body and lid which is self extinguishing. All NC contacts are positive break.
- 4 x 90° Actuator positions
- Galvanically isolated terminals, type Zb
- IP65 Protection rating
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
3A
Operating Force Max
6.5N
Contact Current DC Max
-
SVHC
No SVHC (19-Jan-2021)
Contact Configuration
-
Contact Voltage AC Max
240V
Product Range
-
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate