Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEVCO
Manufacturer Part No9050M-E-NYF
Newark Part No.44AC0733
Product RangeIntegra 9000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerBEVCO
Manufacturer Part No9050M-E-NYF
Newark Part No.44AC0733
Product RangeIntegra 9000 Series
Technical Datasheet
Product RangeIntegra 9000 Series
Seat TypeFabric
Seat Height Adjustment15-1/2" to 21"
Seat ColorNavy
Weight Capacity300lb
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Integra 9000 Series
Seat Height Adjustment
15-1/2" to 21"
Weight Capacity
300lb
Seat Type
Fabric
Seat Color
Navy
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate