Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $574.070 |
Price for:Each
Minimum: 1
Multiple: 1
$574.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBEVCO
Manufacturer Part NoV850SMG
Newark Part No.73P9741
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The V850SMG is an ESD Task Stool on glides with footring.
- Static-Dissipative w/ Grounding Brass Drag Chain
- Pneumatic Ht. Adjustment 23" to 33"
- Sturdy 27" 5-Leg Base w/Glides
- Back Tilt w/Tension Control, 360 Degree Swivel
- 18" Adj. Footrest Ring
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
