Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBICC GENERAL CABLE INDUST
Manufacturer Part NoC1164.41.01
Newark Part No.60M5268
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerBICC GENERAL CABLE INDUST
Manufacturer Part NoC1164.41.01
Newark Part No.60M5268
Technical Datasheet
Coaxial Cable TypeRG62
Conductor Area CSA-
Conductor MaterialCopper Coated Steel
External Diameter6.15mm
Impedance93ohm
Jacket Color-
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge22AWG
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG62
Conductor Material
Copper Coated Steel
Impedance
93ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
To Be Advised
Conductor Area CSA
-
External Diameter
6.15mm
Jacket Color
-
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate