Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBINDER
Manufacturer Part No09 9750 30 03
Newark Part No.23M8064
Product Range709 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $10.360 |
15+ | $9.510 |
50+ | $8.930 |
100+ | $8.470 |
250+ | $8.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBINDER
Manufacturer Part No09 9750 30 03
Newark Part No.23M8064
Product Range709 Series
Technical Datasheet
Connector TypeStandard Power Entry
Product Range709 Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
SVHCLead (14-Jun-2023)
Product Overview
The 09 9750 30 03 is a 3-contact female panel mount Circular Connector with gold-plated contacts, PA contact body and housing. Snap connector locking system.
- 60V Rated voltage
- 800V Rated impulse voltage
- 3A Rated current (40°C)
- ≤3mΩ Volume resistivity
- 0.25mm² Wire gauge
- <gt/>100-cycle Mechanical operation (mating)
- IP40 Protection rating
- -25 to 70°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
Standard Power Entry
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Bronze
SVHC
Lead (14-Jun-2023)
Product Range
709 Series
No. of Contacts
3Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate