Print Page
126 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.030 |
| 15+ | $1.880 |
| 50+ | $1.770 |
| 100+ | $1.690 |
| 250+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBINDER
Manufacturer Part No61-0897-139
Newark Part No.77Y8396
Product Range692
Technical Datasheet
Product Range692
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min20AWG
For Use WithBinder Series 692 and 693 Connectors
Contact PlatingSilver Plated Contacts
Contact MaterialBrass
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
692
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Silver Plated Contacts
SVHC
Lead (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Binder Series 692 and 693 Connectors
Contact Material
Brass
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate