Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.319 |
| 10+ | $0.223 |
| 100+ | $0.128 |
| 500+ | $0.096 |
| 1000+ | $0.075 |
| 2500+ | $0.066 |
| 10000+ | $0.063 |
| 25000+ | $0.053 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part No9908-062
Newark Part No.98J0222
Technical Datasheet
PCB Support Type-
PCB Support MaterialNylon 6 (Polyamide 6)
Height1.6mm
External Width4.7mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
PCB Support Type
-
Height
1.6mm
Product Range
-
PCB Support Material
Nylon 6 (Polyamide 6)
External Width
4.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability