Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
100+ | $0.545 |
500+ | $0.484 |
1000+ | $0.426 |
2500+ | $0.397 |
10000+ | $0.385 |
Price for:Each
Minimum: 100
Multiple: 100
$54.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoH178CGD
Newark Part No.83H0576
Technical Datasheet
LED ColorGreen
No. of LEDs-
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2.1V
Viewing Angle45°
Height6.1mm
Width6.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
6.1mm
Product Range
-
No. of LEDs
-
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
25mcd
Viewing Angle
45°
Width
6.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate