Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoMPC3RDW12.0
Newark Part No.06W0033
Product RangeMPC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
100+ | $3.170 |
300+ | $2.990 |
500+ | $2.810 |
Price for:Each
Minimum: 100
Multiple: 100
$317.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMPC3RDW12.0
Newark Part No.06W0033
Product RangeMPC Series
Technical Datasheet
LED ColorRed
Operating Voltage2.1VDC
Mounting Hole Dia5.943mm
Forward Current If20mA
Luminous Intensity2mcd
IP / NEMA RatingNot Rated
Product RangeMPC Series
Technical Specifications
LED Color
Red
Mounting Hole Dia
5.943mm
Luminous Intensity
2mcd
Product Range
MPC Series
Operating Voltage
2.1VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate