Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.160 |
| 500+ | $1.050 |
| 1000+ | $0.926 |
| 2500+ | $0.772 |
| 10000+ | $0.754 |
Price for:Each
Minimum: 100
Multiple: 100
$116.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM53-BC
Newark Part No.87R1172
Technical Datasheet
LED ColorGreen, Red
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorR 2V, G 2.1V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Forward Current / Color
-
Luminous Intensity / Color
-
MSL
-
Mounting Hole Dia
6.35mm
Operating Voltage / Color
R 2V, G 2.1V
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
