Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
Price for:Each
Minimum: 100
Multiple: 100
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM5R3-YGW12.0
Newark Part No.73R3928
Technical Datasheet
LED ColorGreen, Yellow
Mounting Hole Dia6.35mm
Forward Current / Color-
Operating Voltage / ColorY 2V, G 2.1V
Luminous Intensity / Color-
IP / NEMA RatingNot Rated
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Yellow
Forward Current / Color
-
Luminous Intensity / Color
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Mounting Hole Dia
6.35mm
Operating Voltage / Color
Y 2V, G 2.1V
IP / NEMA Rating
Not Rated
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
