Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D YW
Newark Part No.86AJ8809
Product RangeSGLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.380 |
| 500+ | $1.240 |
| 1000+ | $1.100 |
| 2500+ | $0.919 |
| 10000+ | $0.897 |
Price for:Each
Minimum: 100
Multiple: 100
$138.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D YW
Newark Part No.86AJ8809
Product RangeSGLC Series
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColorYellow
Lens Diameter0.362"
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Yellow
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
0.362"
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability