Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $138.980 |
10+ | $123.760 |
25+ | $108.530 |
Price for:Each
Minimum: 1
Multiple: 1
$138.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoACC-MAGBRKT
Newark Part No.84AC4383
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric14.99mm
External Width - Metric81.8mm
For Use WithBlack Box JPM39 Series Wallmount Mini DIN Rail Fibre Enclosures
External Height - Imperial0.59"
External Width - Imperial3.22"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Steel
External Width - Metric
81.8mm
External Height - Imperial
0.59"
Product Range
-
External Height - Metric
14.99mm
For Use With
Black Box JPM39 Series Wallmount Mini DIN Rail Fibre Enclosures
External Width - Imperial
3.22"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate