Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoAOC-HL-DP4-50M
Newark Part No.01AH9233
Technical Datasheet
Connector to ConnectorDisplayPort Plug to DisplayPort Plug
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial164ft
Cable Length - Metric50m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
DisplayPort Plug to DisplayPort Plug
Connector Type B
DisplayPort Plug
Cable Length - Metric
50m
Product Range
-
Connector Type A
DisplayPort Plug
Cable Length - Imperial
164ft
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate