Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoC5S-P-SB-SLD-GY-15FT
Newark Part No.90AJ5317
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on despatch.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoC5S-P-SB-SLD-GY-15FT
Newark Part No.90AJ5317
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric4.6m
Cable Length - Imperial15ft
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
15ft
Product Range
-
Cable Length - Metric
4.6m
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate