Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoCC24U6000M63123
Newark Part No.98AC5959
Product RangeClimateCab Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoCC24U6000M63123
Newark Part No.98AC5959
Product RangeClimateCab Series
Technical Datasheet
Cabinet TypeServer
Product RangeClimateCab Series
Rack U Height24U
External Height - Imperial46.5"
External Width - Imperial27.8"
External Depth - Imperial31.5"
Enclosure MaterialSteel
External Height - Metric1.18m
External Width - Metric707.1mm
External Depth - Metric800mm
Panel Space Height - Imperial-
Panel Space Height - Metric-
SVHCTo Be Advised
Technical Specifications
Cabinet Type
Server
Rack U Height
24U
External Width - Imperial
27.8"
Enclosure Material
Steel
External Width - Metric
707.1mm
Panel Space Height - Imperial
-
SVHC
To Be Advised
Product Range
ClimateCab Series
External Height - Imperial
46.5"
External Depth - Imperial
31.5"
External Height - Metric
1.18m
External Depth - Metric
800mm
Panel Space Height - Metric
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
