Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
Choose from duplex or simplex and from riser (PVC) or plenum. Available in ST, SC, LC, and MT-RJ connector styles. Duplex MT-RJ connectors are smaller than standard SC connectors, and feature the familiar "RJ"latch.
- Ceramic connectors provide low signal loss of 0.3 dB., high reliability, and a long life.
- Choose from duplex or simplex and from riser (PVC) or plenum.
- Available in ST, SC, LC, and MT-RJ connector styles.
- Duplex MT-RJ connectors are smaller than standard SC connectors, and feature the familiar "RJ" latch
- LC connectors are easy-to-use RJ-45 type connectors, and are half the size of standard SC and ST con
Applications
Computers & Computer Peripherals
Technical Specifications
Fibre Optic Connector A
ST
No. of Fibers
2Fibres
Fibre Diameter
62.5µm
Product Range
-
Fibre Optic Connector B
ST
Fibre Type
Multimode
Lead Length - Metric
3m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate