Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoEME106A-R2
Newark Part No.95AC1259
Product RangeALERTWERKS Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEME106A-R2
Newark Part No.95AC1259
Product RangeALERTWERKS Series
Technical Datasheet
Sensor Output Type-
Humidity Range-
Supply Voltage Min90VAC
Supply Voltage Max260VAC
Sensing Accuracy-
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeALERTWERKS Series
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
-
Supply Voltage Min
90VAC
Sensing Accuracy
-
Operating Temperature Max
40°C
SVHC
To Be Advised
Humidity Range
-
Supply Voltage Max
260VAC
Operating Temperature Min
0°C
Product Range
ALERTWERKS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
