Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVCRB83-0020
Newark Part No.02C0561
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric6m
Cable Length - Imperial20ft
Jacket ColorRed
Product Range-
SVHCTo Be Advised
Product Overview
Improved near-end crosstalk (NEXT) compared to standard CAT5 cable. Superior construction offers significant headroom. Stranded conductors for short runs. Tuned-plug design maintains a tighter twist and reduces noise.
- Use this 350-MHz cable when making switch-to-switch or other crossover connections in your CAT5e net
- Tested to 350-MHz.
- Meets or exceeds CAT5e T568B standards.
- Specially designed for use with other GigaBase components.
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
20ft
Product Range
-
Cable Length - Metric
6m
Jacket Color
Red
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate