Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $1,095.390 |
2+ | $1,040.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,095.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoKV5004SA-R2
Newark Part No.97B3701
Technical Datasheet
Computer Switch TypeKVM
Computer Switch FunctionAutomatic
No. of Ways4
Input Connection-
Output Connection-
Product Range-
SVHCTo Be Advised
Product Overview
Multiplatform model handles PC, Sun, Mac, & select UNIX machines at same time! Mix platforms in single installation. Ideal for nearly every application. Performs mouse conversion so you can mix. Flash-ROM upgradable.
- Optimized for use with audio applications! Just use standard or coax audio cables.
- Multiplatform! Supports PC, Sun®, Mac®, and select UNIX servers.
- For use in server installations the include the latest blade servers.
- Highly durable and reliable computer and user-cable connections.
- Also available in mini and full chassis, as well as 2-, 8-, 12-, and 16-port versions.
- On-screen menus and security.
- Cable distances of up to 100 feet (30.4 m) without additional extension products.
- Mouse conversion, so you can mix PS/2, USB, and serial mice, as well as Sun and Mac mice.
- Flash-ROM upgradable.
- Premium video resolution.
Technical Specifications
Computer Switch Type
KVM
No. of Ways
4
Output Connection
-
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate