Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoRM251A
Newark Part No.65M1897
Technical Datasheet
Enclosure MaterialAluminum
Body ColorBlack
External Height - Metric2.44m
External Width - Metric516mm
External Depth - Metric356mm
External Height - Imperial96"
External Width - Imperial20.3"
External Depth - Imperial14"
Product Range-
SVHCTo Be Advised
Product Overview
Constructed of high-grade 6061-T6 aluminum. Self-squaring and self-supporting. Has 3" x 1 1/4" channels. Includes 24 cross-recessed black panel mounting screws, 12-24 x 1/2" long.
- Sturdy, high-quality aluminum rack supports up to 750 pounds.
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
2.44m
External Depth - Metric
356mm
External Width - Imperial
20.3"
Product Range
-
Body Color
Black
External Width - Metric
516mm
External Height - Imperial
96"
External Depth - Imperial
14"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
