Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
Desktop DB9 6 to 1 Manual Switch FFFFFFF All Leads. 6 to 1 switches switch SIX devices (A,B,C,D,E,F) to one peripheral (G), or SIX peripherals to one device. Switches have a wiring harness and use a "stackpole" switching mechanism.
- Ideal for PC-, printer-, plotter-, and modem-sharing applications.
- Supports nine leads.
- All 9 pins on this DB9 switch are connected straight through.
- 0 to 40°C Extreme temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Computer Switch Type
Data
No. of Ways
6
Output Connection
1 x DB9
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
6 x DB9
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
