Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSWI080A-R3
Newark Part No.27M0846
Technical Datasheet
Computer Switch TypeNetwork Power Reboot Switch
Computer Switch FunctionAutomatic
No. of Ways1
Input Connection1 x AC Input, 2 x RJ45
Output Connection1 x AC Output
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
Network Power Reboot Switch
No. of Ways
1
Output Connection
1 x AC Output
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
1 x AC Input, 2 x RJ45
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
