Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Computer Switch Type
Data
No. of Ways
-
Output Connection
1 x DB25
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
2 x DB25
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
