Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoUSB05-0006
Newark Part No.86C1262
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Connector AUSB Type A Plug
Connector BUSB Type B Plug
Cable Length - Metric1.8m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Alternatives for USB05-0006
1 Product Found
Product Overview
Shielded twisted-pair construction. Cables with right-angle hoods are available.
- Supports data-transfer rates of up to 480 Mbps!
- Backward compatible with USB 1.1 devices.
- Connects hubs and peripherals, such as printers, scanners, and storage drives.
- Shielded twisted-pair construction.
Applications
Communications & Networking, Industrial
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Connector B
USB Type B Plug
Cable Length - Imperial
6ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Cable Length - Metric
1.8m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate