Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $77.290 |
Price for:Each
Minimum: 1
Multiple: 1
$77.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoHG1300
Newark Part No.43W5906
Input Power1.2kW
Supply Voltage VAC120V
Heat Temperature Max1000°F
Product Range-
Plug Type-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Ideal for stripping paint, loosening rusted nuts and bolts, thawing pipes, and quickly drying almost anything.
- Built-in stand with 6' power cord
- Lightweight and compact
- 2 temperature settings (750 degrees and 1000 degrees)
- Voltage: 120V
- Watts: 1350W
- Temperature: 750°F
- Cord Length: 6ft
Technical Specifications
Input Power
1.2kW
Heat Temperature Max
1000°F
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate