Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $144.76 |
Price for:Each
Minimum: 1
Multiple: 1
$144.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK & DECKER
Manufacturer Part NoLBXR20
Newark Part No.43W8294
Battery Voltage20V
Battery TechnologyLithium Ion
Battery Capacity1.5Ah
Battery Size Code-
External Diameter-
External Height4.5"
Battery TerminalsPressure Contact
External Width6.7"
Pack Quantity1
External Depth3.2"
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Battery Voltage
20V
Battery Capacity
1.5Ah
External Diameter
-
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (17-Jan-2023)
Battery Technology
Lithium Ion
Battery Size Code
-
External Height
4.5"
External Width
6.7"
External Depth
3.2"
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate