Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoAVB 1.5/2/8
Newark Part No.15R0334
Product RangeAVB Series
Your Part Number
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.320 |
| 5+ | $14.570 |
| 10+ | $13.890 |
| 50+ | $12.570 |
| 100+ | $12.100 |
| 250+ | $11.820 |
Price for:Each
Minimum: 1
Multiple: 1
$15.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAVB 1.5/2/8
Newark Part No.15R0334
Product RangeAVB Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 8V
Power Rating1.5VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating94mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeAVB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AVB series from BLOCK are short circuit proof PCB transformer. These transformers provide high output and designed for high ambient temperatures. The AVB series transformers are used as a mains transformer for adjustment of voltage and electrical isolation. It can also be used as safety transformer for the safe electrical isolation at input and output sides. The transformer is suitable for creating SELV (Safety Extra Low Voltage) and PELV (Protective Extra Low Voltage) circuits with limit on output voltage.
- Double input and output voltage for series or parallel connection
- Rated input voltage of 2 x 115VAC
- Rated output voltage ranges from 2 x 6VAC to 2 x 24VAC
- Power rating ranges from 0.35VA to 3.2VA
- Insulation class B
- Efficiency up to 59%
- Permanent corrosion protection, high insulation value and maximum electrical reliability
- Coil shell in two chamber technology
- Self extinguishing potting and hood material
- IP00 degree of protection
Applications
Industrial, Power Management, Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
94mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
1.5VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
AVB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
