Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoAVB 2,0/1/9
Newark Part No.53X8375
Product RangeAVB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
Price for:Each
Minimum: 91
Multiple: 91
$864.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoAVB 2,0/1/9
Newark Part No.53X8375
Product RangeAVB Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Secondary Voltages9V
Primary Voltages2 x 115V
Power Rating2VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating220mA
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeAVB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Industrial, Power Management, Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
2 x 115V
Frequency Range
50Hz / 60Hz
Current Rating
220mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Secondary Voltages
9V
Power Rating
2VA
Winding Type
Dual Primary, Single Secondary
Isolation Voltage
-
Product Range
AVB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate