Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoECO2003-5,0DD12
Newark Part No.53X8405
Product RangeECO 2003 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerBLOCK
Manufacturer Part NoECO2003-5,0DD12
Newark Part No.53X8405
Product RangeECO 2003 Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Secondary Voltages2 x 12V
Primary Voltages230V
Current Rating-
Power Rating5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeECO 2003 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
230V
Power Rating
5VA
Winding Type
Single Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Secondary Voltages
2 x 12V
Current Rating
-
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
ECO 2003 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate