Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoHLD 310-500/12
Newark Part No.54X2765
Product RangeHLD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.840 |
Price for:Each
Minimum: 1
Multiple: 1
$212.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoHLD 310-500/12
Newark Part No.54X2765
Product RangeHLD Series
Technical Datasheet
Voltage Rating520VAC
Filter TypeEMI, RFI
Current Rating12A
Filter TerminalsScrew Clamp
Leakage Current Max400µA
Product RangeHLD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating
520VAC
Current Rating
12A
Leakage Current Max
400µA
SVHC
No SVHC (21-Jan-2025)
Filter Type
EMI, RFI
Filter Terminals
Screw Clamp
Product Range
HLD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate