Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/1200
Newark Part No.05AC3544
Product RangeLR3 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/1200
Newark Part No.05AC3544
Product RangeLR3 Series
Technical Datasheet
Product RangeLR3 Series
Supply Voltage Max600VAC
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current-
Inductance25µH
Length21.7"
Width13"
Height16.5"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
Product Range
LR3 Series
Power Consumption
-
Phase Type
3 Phase
Inductance
25µH
Width
13"
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Max
600VAC
Impedance
-
Output Current
-
Length
21.7"
Height
16.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate