Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/1600
Newark Part No.05AC3549
Product RangeLR3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10,414.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10,414.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoLR3 60-3/1600
Newark Part No.05AC3549
Product RangeLR3 Series
Technical Datasheet
Supply Voltage Max600VAC
Product RangeLR3 Series
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current-
Inductance19µH
Length21.7"
Width14.8"
Height16.4"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Safety
Technical Specifications
Supply Voltage Max
600VAC
Power Consumption
-
Phase Type
3 Phase
Inductance
19µH
Width
14.8"
SVHC
No SVHC (21-Jan-2025)
Product Range
LR3 Series
Impedance
-
Output Current
-
Length
21.7"
Height
16.4"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate