Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $340.710 |
Price for:Each
Minimum: 1
Multiple: 1
$340.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBLOCK
Manufacturer Part NoST 1000/69/23
Newark Part No.55X2502
Product RangeST Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages690V
Secondary Voltages230V
Current Rating-
Power Rating1kVA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeST Series
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
230V
Power Rating
1kVA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
690V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
ST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate