Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-488-04P-C
Newark Part No.12P6802
Product RangeOTB-488 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBLOCKMASTER ELECTRONICS
Manufacturer Part NoOTB-488-04P-C
Newark Part No.12P6802
Product RangeOTB-488 Series
Technical Datasheet
No. of Rows1 Row
No. of Positions4Positions
Wire Size AWG Min10AWG
Wire Size AWG Max3AWG
Pitch Spacing27mm
Rated Current100A
Rated Voltage600V
Product RangeOTB-488 Series
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
10AWG
Pitch Spacing
27mm
Rated Voltage
600V
SVHC
No SVHC (07-Nov-2024)
No. of Positions
4Positions
Wire Size AWG Max
3AWG
Rated Current
100A
Product Range
OTB-488 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate