Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $225.130 |
Price for:Each
Minimum: 2
Multiple: 2
$450.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoCSD1X2
Newark Part No.11M2928
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ceiling Speaker Pair Ideal for large scale commercial and office environments, these full-range range speakers allow fast and easy installation. Just make one simple cut to the ceiling tile and drop into place.
- 8" dual cone driver
- One piece assembly for perfect integration into 2' x 4' and 2' x 2' tile ceilings
- 1' x 2' finely perforated grill covers entire speaker front
- Integral tile support rail
- Fully enclosed, industrial grade steel construction
- Integral electrical box with wire nuts and cover
- Seismic attachment point
- Plenum rated, meets UL 2043 requirements
- 70V/25V, 5W transformer with rotary selector
- Frequency response: 110Hz~20KHz
- SPL: 94dB (W/M)
- Magnet weight: 10 oz.
- Transformer taps: 0.25W, 0.5W, 1W, 2W and 5W
- Dimensions: 43/4" (H) x 127/8" (W) x 233/4" (D)
- Mfr. #CSD1X2
- Sold in pairs
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
