Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No82803135
Newark Part No.03AH6855
Product RangeBOS-Streamline Series
Also Known AsBS 803 F-7035
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $30.850 |
Price for:Each
Minimum: 1
Multiple: 1
$30.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOPLA
Manufacturer Part No82803135
Newark Part No.03AH6855
Product RangeBOS-Streamline Series
Also Known AsBS 803 F-7035
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric209.3mm
External Width - Metric98mm
External Depth - Metric34.8mm
IP RatingIP40
Body ColorGray
NEMA Rating-
External Height - Imperial8.2"
External Width - Imperial3.86"
External Depth - Imperial1.37"
Product RangeBOS-Streamline Series
SVHCLead
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
209.3mm
External Depth - Metric
34.8mm
Body Color
Gray
External Height - Imperial
8.2"
External Depth - Imperial
1.37"
SVHC
Lead
Enclosure Material
ABS
External Width - Metric
98mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
3.86"
Product Range
BOS-Streamline Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate