Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No84061000
Newark Part No.03AH6873
Product RangeAlubos Series
Also Known AsABD 600
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.900 |
Price for:Each
Minimum: 1
Multiple: 1
$9.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No84061000
Newark Part No.03AH6873
Product RangeAlubos Series
Also Known AsABD 600
Technical Datasheet
Plate TypeEnd
Plate MaterialAluminum
Plate ColorBlack
For Use WithBopla Alubos Series AB 600 Enclosures
External Depth - Metric34.5mm
External Width - Metric59.6mm
External Height - Metric-
External Depth - Imperial1.36"
External Width - Imperial2.35"
External Height - Imperial-
Product RangeAlubos Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plate Type
End
Plate Color
Black
External Depth - Metric
34.5mm
External Height - Metric
-
External Width - Imperial
2.35"
Product Range
Alubos Series
Plate Material
Aluminum
For Use With
Bopla Alubos Series AB 600 Enclosures
External Width - Metric
59.6mm
External Depth - Imperial
1.36"
External Height - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
