Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-150K-RC
Newark Part No.63K3285
Product Range1120 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $7.500 |
| 250+ | $7.160 |
| 500+ | $6.640 |
Price for:Each
Minimum: 206
Multiple: 206
$1,545.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1120-150K-RC
Newark Part No.63K3285
Product Range1120 Series
Technical Datasheet
Product Range1120 Series
Inductance15µH
DC Current Rating9A
DC Resistance Max0.013ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1120 Series
DC Current Rating
9A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
15µH
DC Resistance Max
0.013ohm
Self Resonant Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate