Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-181K-RC
Newark Part No.63K3330
Product Range1130 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price | 
|---|---|
| 100+ | $9.310 | 
| 250+ | $8.860 | 
| 500+ | $8.230 | 
Price for:Each
Minimum: 212
Multiple: 106
$1,973.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No1130-181K-RC
Newark Part No.63K3330
Product Range1130 Series
Technical Datasheet
Product Range1130 Series
Inductance180µH
Inductor ConstructionUnshielded
RMS Current (Irms)5.5A
Saturation Current (Isat)5.5A
DC Resistance Max0.072ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
1130 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.5A
Inductance Tolerance
± 10%
Inductance
180µH
RMS Current (Irms)
5.5A
DC Resistance Max
0.072ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate