Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-04-RC
Newark Part No.86K7372
Product Range5300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.876 |
| 2500+ | $0.807 |
Price for:Each
Minimum: 1000
Multiple: 500
$876.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-04-RC
Newark Part No.86K7372
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance1.8µH
DC Current Rating2.9A
DC Resistance Max0.023ohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
5300 Series
DC Current Rating
2.9A
Inductance Tolerance
± 10%
Inductance
1.8µH
DC Resistance Max
0.023ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
