Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-392-RC
Newark Part No.63K3838
Product Range5800 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $1.110 |
1000+ | $0.953 |
2500+ | $0.879 |
Price for:Each
Minimum: 864
Multiple: 864
$959.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5800-392-RC
Newark Part No.63K3838
Product Range5800 Series
Technical Datasheet
Product Range5800 Series
Inductance3.9mH
DC Current Rating100mA
DC Resistance Max8.63ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5800 Series
DC Current Rating
100mA
Inductance Tolerance
± 10%
Inductance
3.9mH
DC Resistance Max
8.63ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate