Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-180-RC
Newark Part No.63K3867
Product Range5900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.080 |
| 1000+ | $1.810 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 864
Multiple: 864
$1,797.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-180-RC
Newark Part No.63K3867
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance18µH
DC Current Rating4A
DC Resistance Max0.023ohm
Inductance Tolerance± 10%
Self Resonant Frequency-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5900 Series
DC Current Rating
4A
Inductance Tolerance
± 10%
SVHC
No SVHC (21-Jan-2025)
Inductance
18µH
DC Resistance Max
0.023ohm
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate