Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-182-RC
Newark Part No.63K3869
Product Range5900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
500+ | $2.080 |
1000+ | $1.810 |
2500+ | $1.620 |
Price for:Each
Minimum: 864
Multiple: 864
$1,797.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5900-182-RC
Newark Part No.63K3869
Product Range5900 Series
Technical Datasheet
Product Range5900 Series
Inductance1.8mH
DC Current Rating600mA
DC Resistance Max1.56ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
5900 Series
DC Current Rating
600mA
Inductance Tolerance
± 10%
Inductance
1.8mH
DC Resistance Max
1.56ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate